43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4322FP500

DigiKey Part Number
749-MCT06030C4322FP500TR-ND - Tape & Reel (TR)
749-MCT06030C4322FP500CT-ND - Cut Tape (CT)
749-MCT06030C4322FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C4322FP500
Description
RES 43.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4322FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D4322BP500Vishay4 950749-MCT06030D4322BP500CT-ND0,39000 złUpgrade
RG1608P-4322-B-T5Susumu653 437RG16P43.2KBCT-ND0,36000 złUpgrade
RT0603BRD0743K2LYAGEO3 432YAG1661CT-ND0,36000 złUpgrade
RT0603DRD0743K2LYAGEO6 633311-43.2KDCT-ND0,36000 złUpgrade
In-Stock: 4 350
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,09320 zł2,33 zł
500,08840 zł4,42 zł
1000,08370 zł8,37 zł
2500,07756 zł19,39 zł
5000,07332 zł36,66 zł
1 0000,06934 zł69,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06141 zł307,05 zł
10 0000,05853 zł585,30 zł
15 0000,05700 zł855,00 zł
25 0000,05520 zł1 380,00 zł
35 0000,05411 zł1 893,85 zł
50 0000,05301 zł2 650,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł