280 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2800FP500

DigiKey Part Number
749-MCT06030C2800FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2800FP500CT-ND - Cut Tape (CT)
749-MCT06030C2800FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2800FP500
Description
RES 280 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2800FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,09320 zł2,33 zł
500,08840 zł4,42 zł
1000,08370 zł8,37 zł
2500,07756 zł19,39 zł
5000,07332 zł36,66 zł
1 0000,06934 zł69,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06141 zł307,05 zł
10 0000,05853 zł585,30 zł
15 0000,05700 zł855,00 zł
25 0000,05520 zł1 380,00 zł
35 0000,05411 zł1 893,85 zł
50 0000,05301 zł2 650,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł