
MCT06030C2613FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C2613FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2613FP500CT-ND - Cut Tape (CT) 749-MCT06030C2613FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2613FP500 |
Description | MCT 0603-50 1% P5 261K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 50 | 0,16520 zł | 8,26 zł |
| 100 | 0,14290 zł | 14,29 zł |
| 500 | 0,10592 zł | 52,96 zł |
| 1 000 | 0,09455 zł | 94,55 zł |
| 2 500 | 0,08256 zł | 206,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07536 zł | 376,80 zł |
| 10 000 | 0,06944 zł | 694,40 zł |
| 15 000 | 0,06648 zł | 997,20 zł |
| 25 000 | 0,06320 zł | 1 580,00 zł |
| 35 000 | 0,06128 zł | 2 144,80 zł |
| 50 000 | 0,05943 zł | 2 971,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

