
MCS04020D9102BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D9102BE000TR-ND - Tape & Reel (TR) 749-MCS04020D9102BE000CT-ND - Cut Tape (CT) 749-MCS04020D9102BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D9102BE000 |
Description | MCS 0402-25 0.1% E0 91K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,33800 zł | 3,38 zł |
| 25 | 0,31320 zł | 7,83 zł |
| 50 | 0,29520 zł | 14,76 zł |
| 100 | 0,27900 zł | 27,90 zł |
| 250 | 0,25884 zł | 64,71 zł |
| 500 | 0,24504 zł | 122,52 zł |
| 1 000 | 0,23240 zł | 232,40 zł |
| 5 000 | 0,20759 zł | 1 037,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19875 zł | 1 987,50 zł |
| 20 000 | 0,19092 zł | 3 818,40 zł |
| 30 000 | 0,18678 zł | 5 603,40 zł |
| 50 000 | 0,18199 zł | 9 099,50 zł |
| 70 000 | 0,17908 zł | 12 535,60 zł |
| 100 000 | 0,17620 zł | 17 620,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

