470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D4700DP500

DigiKey Part Number
749-MCT06030D4700DP500TR-ND - Tape & Reel (TR)
749-MCT06030D4700DP500CT-ND - Cut Tape (CT)
749-MCT06030D4700DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D4700DP500
Description
RES 470 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,23700 zł2,37 zł
250,22120 zł5,53 zł
500,20820 zł10,41 zł
1000,19680 zł19,68 zł
2500,18256 zł45,64 zł
5000,17264 zł86,32 zł
1 0000,16363 zł163,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14577 zł728,85 zł
10 0000,13938 zł1 393,80 zł
15 0000,13597 zł2 039,55 zł
25 0000,13202 zł3 300,50 zł
35 0000,12961 zł4 536,35 zł
50 0000,12722 zł6 361,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł