
MCT06030D1501DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1501DP500TR-ND - Tape & Reel (TR) 749-MCT06030D1501DP500CT-ND - Cut Tape (CT) 749-MCT06030D1501DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1501DP500 |
Description | RES 1.5 KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 25 | 0,22120 zł | 5,53 zł |
| 50 | 0,20820 zł | 10,41 zł |
| 100 | 0,19680 zł | 19,68 zł |
| 250 | 0,18256 zł | 45,64 zł |
| 500 | 0,17264 zł | 86,32 zł |
| 1 000 | 0,16363 zł | 163,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14577 zł | 728,85 zł |
| 10 000 | 0,13938 zł | 1 393,80 zł |
| 15 000 | 0,13597 zł | 2 039,55 zł |
| 25 000 | 0,13202 zł | 3 300,50 zł |
| 35 000 | 0,12961 zł | 4 536,35 zł |
| 50 000 | 0,12722 zł | 6 361,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

