
MCS04020C2700FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C2700FE000TR-ND - Tape & Reel (TR) 749-MCS04020C2700FE000CT-ND - Cut Tape (CT) 749-MCS04020C2700FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C2700FE000 |
Description | RES 270 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C2700FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10300 zł | 1,03 zł |
| 25 | 0,09520 zł | 2,38 zł |
| 50 | 0,09020 zł | 4,51 zł |
| 100 | 0,08550 zł | 8,55 zł |
| 250 | 0,07924 zł | 19,81 zł |
| 500 | 0,07490 zł | 37,45 zł |
| 1 000 | 0,07084 zł | 70,84 zł |
| 5 000 | 0,06274 zł | 313,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05980 zł | 598,00 zł |
| 20 000 | 0,05718 zł | 1 143,60 zł |
| 30 000 | 0,05578 zł | 1 673,40 zł |
| 50 000 | 0,05416 zł | 2 708,00 zł |
| 70 000 | 0,05317 zł | 3 721,90 zł |
| 100 000 | 0,05219 zł | 5 219,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

