CMB02070X8202GB200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,82000 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,80150 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,70721 zł
Datasheet
82 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB02070X8202GB200

DigiKey Part Number
749-CMB02070X8202GB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB02070X8202GB200
Description
CMB 0207 2% B2 82K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB02070X8202FB200Vishay0749-CMB02070X8202FB200TR-ND0,82000 złParametric Equivalent
CMB02070X8202FB700Vishay0749-CMB02070X8202FB700TR-ND0,80150 złParametric Equivalent
CMB02070X8202GB700Vishay0749-CMB02070X8202GB700TR-ND0,70721 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,72353 zł1 447,06 zł
Manufacturers Standard Package
Unit Price without VAT:0,72353 zł
Unit Price with VAT:0,88994 zł