



CMB02070X5103GB200 | |
|---|---|
DigiKey Part Number | CMB-510KTR-ND - Tape & Reel (TR) CMB-510KCT-ND - Cut Tape (CT) CMB-510KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X5103GB200 |
Description | RES SMD 510K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X5103GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,97500 zł | 19,75 zł |
| 25 | 1,68480 zł | 42,12 zł |
| 50 | 1,50320 zł | 75,16 zł |
| 100 | 1,34800 zł | 134,80 zł |
| 250 | 1,17820 zł | 294,55 zł |
| 500 | 1,07192 zł | 535,96 zł |
| 1 000 | 0,98147 zł | 981,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,90465 zł | 1 809,30 zł |
| 4 000 | 0,83940 zł | 3 357,60 zł |
| 6 000 | 0,80587 zł | 4 835,22 zł |
| 10 000 | 0,76795 zł | 7 679,50 zł |
| 14 000 | 0,74536 zł | 10 435,04 zł |
| 20 000 | 0,72329 zł | 14 465,80 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

