39 Ohms ±2% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA02040X3909GB300

DigiKey Part Number
749-CMA02040X3909GB300TR-ND - Tape & Reel (TR)
749-CMA02040X3909GB300CT-ND - Cut Tape (CT)
749-CMA02040X3909GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X3909GB300
Description
CMA 0204 2% BL 39R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 zł1,58 zł
101,02300 zł10,23 zł
250,86880 zł21,72 zł
500,77060 zł38,53 zł
1000,68690 zł68,69 zł
2500,59520 zł148,80 zł
5000,53790 zł268,95 zł
1 0000,48910 zł489,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42634 zł1 279,02 zł
6 0000,39431 zł2 365,86 zł
9 0000,37786 zł3 400,74 zł
15 0000,35925 zł5 388,75 zł
21 0000,34816 zł7 311,36 zł
30 0000,33732 zł10 119,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,58000 zł
Unit Price with VAT:1,94340 zł