100 pF ±20% 9000V (9kV) Ceramic Capacitor R85 Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF025016WC10138BJ1

DigiKey Part Number
BF025016WC10138BJ1-ND
Manufacturer
Manufacturer Product Number
BF025016WC10138BJ1
Description
CAP CER 100PF 9KV R85 AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±20% 9000V (9kV) Ceramic Capacitor R85 Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
BF025016WC10138BJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial, Can
Capacitance
Size / Dimension
0.984" Dia x 0.630" W (25.00mm x 16.00mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
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
20718,85850 zł14 377,17 zł
Manufacturers Standard Package
Unit Price without VAT:718,85850 zł
Unit Price with VAT:884,19596 zł