


ACASA2002U2002P1AT | |
|---|---|
DigiKey Part Number | 749-1777-2-ND - Tape & Reel (TR) 749-1777-1-ND - Cut Tape (CT) 749-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002U2002P1AT |
Description | ACAS 0612 20K U 20K AT P1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002U2002P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 zł | 9,94 zł |
| 10 | 6,63600 zł | 66,36 zł |
| 25 | 5,73880 zł | 143,47 zł |
| 50 | 5,17620 zł | 258,81 zł |
| 100 | 4,69780 zł | 469,78 zł |
| 250 | 4,17376 zł | 1 043,44 zł |
| 500 | 3,84596 zł | 1 922,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56734 zł | 3 567,34 zł |
| 2 000 | 3,33071 zł | 6 661,42 zł |
| 3 000 | 3,20917 zł | 9 627,51 zł |
| 5 000 | 3,07172 zł | 15 358,60 zł |
| 7 000 | 2,98981 zł | 20 928,67 zł |
| 10 000 | 2,90984 zł | 29 098,40 zł |
| Unit Price without VAT: | 9,94000 zł |
|---|---|
| Unit Price with VAT: | 12,22620 zł |

