


ACASA1001S2001P1AT | |
|---|---|
DigiKey Part Number | 749-1020-2-ND - Tape & Reel (TR) 749-1020-1-ND - Cut Tape (CT) 749-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001S2001P1AT |
Description | RES ARRAY 4 RES MULT OHM 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1k, 2k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001S2001P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,71800 zł | 27,18 zł |
| 25 | 2,32560 zł | 58,14 zł |
| 50 | 2,08060 zł | 104,03 zł |
| 100 | 1,87220 zł | 187,22 zł |
| 250 | 1,64372 zł | 410,93 zł |
| 500 | 1,50066 zł | 750,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37905 zł | 1 379,05 zł |
| 2 000 | 1,27576 zł | 2 551,52 zł |
| 3 000 | 1,22269 zł | 3 668,07 zł |
| 5 000 | 1,16267 zł | 5 813,35 zł |
| 7 000 | 1,12690 zł | 7 888,30 zł |
| 10 000 | 1,09196 zł | 10 919,60 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

