


AC07000004309JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000004309JAC00CT-ND - Cut Tape (CT) 749-AC07000004309JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000004309JAC00 |
Description | RES 43 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 zł | 6,02 zł |
| 10 | 3,96900 zł | 39,69 zł |
| 25 | 3,41160 zł | 85,29 zł |
| 50 | 3,06160 zł | 153,08 zł |
| 100 | 2,76450 zł | 276,45 zł |
| 250 | 2,43888 zł | 609,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23500 zł | 1 117,50 zł |
| 1 000 | 2,06179 zł | 2 061,79 zł |
| 1 500 | 1,97281 zł | 2 959,22 zł |
| 2 500 | 1,87216 zł | 4 680,40 zł |
| 3 500 | 1,81219 zł | 6 342,66 zł |
| 5 000 | 1,75358 zł | 8 767,90 zł |
| Unit Price without VAT: | 6,02000 zł |
|---|---|
| Unit Price with VAT: | 7,40460 zł |

