


AC05AT0005600JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05AT0005600JAC00CT-ND - Cut Tape (CT) 749-AC05AT0005600JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05AT0005600JAC00 |
Description | RES 560 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05AT0005600JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 zł | 4,78 zł |
| 10 | 3,12400 zł | 31,24 zł |
| 25 | 2,67880 zł | 66,97 zł |
| 50 | 2,40000 zł | 120,00 zł |
| 100 | 2,16240 zł | 216,24 zł |
| 250 | 1,90184 zł | 475,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73888 zł | 869,44 zł |
| 1 000 | 1,60038 zł | 1 600,38 zł |
| 1 500 | 1,52923 zł | 2 293,85 zł |
| 2 500 | 1,44874 zł | 3 621,85 zł |
| 3 500 | 1,40077 zł | 4 902,70 zł |
| 5 000 | 1,35390 zł | 6 769,50 zł |
| Unit Price without VAT: | 4,78000 zł |
|---|---|
| Unit Price with VAT: | 5,87940 zł |

