
AC03000002001JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002001JAC00CT-ND - Cut Tape (CT) 749-AC03000002001JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002001JAC00 |
Description | RES 2K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000002001JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,26000 zł | 22,60 zł |
| 25 | 1,92960 zł | 48,24 zł |
| 50 | 1,72340 zł | 86,17 zł |
| 100 | 1,54810 zł | 154,81 zł |
| 250 | 1,35524 zł | 338,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23456 zł | 617,28 zł |
| 1 000 | 1,13203 zł | 1 132,03 zł |
| 1 500 | 1,07937 zł | 1 619,05 zł |
| 2 500 | 1,01978 zł | 2 549,45 zł |
| 3 500 | 0,98426 zł | 3 444,91 zł |
| 5 000 | 0,94957 zł | 4 747,85 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

