
VJ3640Y155KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ3640Y155KXCATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ3640Y155KXCAT |
Description | MLCC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 200V Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,96594 zł | 26 965,94 zł |
| Unit Price without VAT: | 26,96594 zł |
|---|---|
| Unit Price with VAT: | 33,16811 zł |

