Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ2220Y103KBCAT4X | |
|---|---|
DigiKey Part Number | VJ2220Y103KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y103KBCAT4X |
Description | CAP CER 10000PF 200V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y103KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y103JBCAT4X | Vishay Vitramon | 0 | VJ2220Y103JBCAT4X-ND | 6,55321 zł | Upgrade |
| VJ2220Y103JBEAT4X | Vishay Vitramon | 0 | VJ2220Y103JBEAT4X-ND | 6,55321 zł | Upgrade |
| VJ2220Y103JBFAT4X | Vishay Vitramon | 0 | VJ2220Y103JBFAT4X-ND | 8,02169 zł | Upgrade |
| VJ2220Y103JBGAT4X | Vishay Vitramon | 0 | VJ2220Y103JBGAT4X-ND | 6,61725 zł | Upgrade |
| VJ2220Y103JBLAT4X | Vishay Vitramon | 0 | VJ2220Y103JBLAT4X-ND | 6,55321 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30979 zł | 10 619,58 zł |
| Unit Price without VAT: | 5,30979 zł |
|---|---|
| Unit Price with VAT: | 6,53104 zł |



