Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812Y474MXAAR | |
|---|---|
DigiKey Part Number | VJ1812Y474MXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474MXAAR |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474MXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y474JXAAR | Vishay Vitramon | 0 | VJ1812Y474JXAAR-ND | 2,03692 zł | Upgrade |
| VJ1812Y474JXAAT | Vishay Vitramon | 0 | 720-2097-2-ND | 1,67570 zł | Upgrade |
| VJ1812Y474JXBAR | Vishay Vitramon | 0 | VJ1812Y474JXBAR-ND | 2,87024 zł | Upgrade |
| VJ1812Y474JXBAT | Vishay Vitramon | 0 | VJ1812Y474JXBAT-ND | 2,97396 zł | Upgrade |
| VJ1812Y474KXAAR | Vishay Vitramon | 0 | VJ1812Y474KXAAR-ND | 2,06786 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06786 zł | 8 271,44 zł |
| Unit Price without VAT: | 2,06786 zł |
|---|---|
| Unit Price with VAT: | 2,54347 zł |



