VJ1812A472JBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,14711 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,35081 zł
Datasheet

Upgrade


KEMET
In Stock: 12 433
Unit Price: 15,84000 zł
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A472JBAAT4X

DigiKey Part Number
VJ1812A472JBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A472JBAAT4X
Description
CAP CER 4700PF 50V NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A472JBAAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812A472JBBAT4XVishay Vitramon0VJ1812A472JBBAT4X-ND3,14711 złUpgrade
VJ1812A472JBCAT4XVishay Vitramon0VJ1812A472JBCAT4X-ND3,35081 złUpgrade
C1812X472JDGACTUKEMET12 433399-C1812X472JDGACTUCT-ND15,84000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,14711 zł6 294,22 zł
Unit Price without VAT:3,14711 zł
Unit Price with VAT:3,87095 zł