Similar

VJ1812A153FXAAT | |
|---|---|
DigiKey Part Number | 720-2079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A153FXAAT |
Description | CAP CER 0.015UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A153FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18125A153FAT2A | KYOCERA AVX | 0 | 478-KGM43BCG1H153FVTR-ND | 3,97110 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,95637 zł | 9 912,74 zł |
| Unit Price without VAT: | 4,95637 zł |
|---|---|
| Unit Price with VAT: | 6,09634 zł |


