
VJ1812A103JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1812A103JXBATTR-ND - Tape & Reel (TR) 720-VJ1812A103JXBATCT-ND - Cut Tape (CT) 720-VJ1812A103JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103JXBAT |
Description | CAP CER 10000PF 100V NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 3,71600 zł | 37,16 zł |
| 50 | 2,95880 zł | 147,94 zł |
| 100 | 2,72540 zł | 272,54 zł |
| 500 | 2,33058 zł | 1 165,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20845 zł | 2 208,45 zł |
| 2 000 | 2,10793 zł | 4 215,86 zł |
| 3 000 | 2,05756 zł | 6 172,68 zł |
| 5 000 | 2,00174 zł | 10 008,70 zł |
| 7 000 | 1,96910 zł | 13 783,70 zł |
| 10 000 | 1,93770 zł | 19 377,00 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |

