
VJ1808Y123KXEAT | |
|---|---|
DigiKey Part Number | 720-1137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808Y123KXEAT |
Description | CAP CER 0.012UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y123KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12982 zł | 4 519,28 zł |
| Unit Price without VAT: | 1,12982 zł |
|---|---|
| Unit Price with VAT: | 1,38968 zł |

