0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y223KLEAJ32

DigiKey Part Number
720-VJ1210Y223KLEAJ32TR-ND - Tape & Reel (TR)
720-VJ1210Y223KLEAJ32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1210Y223KLEAJ32
Description
CAP CER 22000 PF 500V X7R 1210 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y223KLEAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
111,53000 zł11,53 zł
108,06100 zł80,61 zł
506,68400 zł334,20 zł
1006,25880 zł625,88 zł
5005,53910 zł2 769,55 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,90582 zł29 434,92 zł
Unit Price without VAT:11,53000 zł
Unit Price with VAT:14,18190 zł