Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y683KXAAP | |
|---|---|
DigiKey Part Number | VJ1206Y683KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683KXAAP |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y683KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y683JXAAC | Vishay Vitramon | 0 | VJ1206Y683JXAAC-ND | 0,42558 zł | Upgrade |
| VJ1206Y683JXAAP | Vishay Vitramon | 0 | VJ1206Y683JXAAP-ND | 0,41119 zł | Upgrade |
| VJ1206Y683JXAMC | Vishay Vitramon | 0 | VJ1206Y683JXAMC-ND | 0,42558 zł | Upgrade |
| VJ1206Y683JXAMP | Vishay Vitramon | 0 | VJ1206Y683JXAMP-ND | 0,41119 zł | Upgrade |
| VJ1206Y683JXBAC | Vishay Vitramon | 6 000 | 720-VJ1206Y683JXBACCT-ND | 1,76000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38582 zł | 3 858,20 zł |
| Unit Price without VAT: | 0,38582 zł |
|---|---|
| Unit Price with VAT: | 0,47456 zł |


