Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206Y472KXCMC | |
|---|---|
DigiKey Part Number | VJ1206Y472KXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KXCMC |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXCAC | Vishay Vitramon | 0 | VJ1206Y472JXCAC-ND | 0,50568 zł | Upgrade |
| VJ1206Y472JXCAP | Vishay Vitramon | 0 | VJ1206Y472JXCAP-ND | 0,48824 zł | Upgrade |
| VJ1206Y472JXCMC | Vishay Vitramon | 0 | VJ1206Y472JXCMC-ND | 0,50568 zł | Upgrade |
| VJ1206Y472JXCMP | Vishay Vitramon | 0 | VJ1206Y472JXCMP-ND | 0,48824 zł | Upgrade |
| VJ1206Y472JXEAC | Vishay Vitramon | 0 | VJ1206Y472JXEAC-ND | 0,57968 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,34052 zł | 2 043,12 zł |
| Unit Price without VAT: | 0,34052 zł |
|---|---|
| Unit Price with VAT: | 0,41884 zł |



