Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y392KXBMC | |
|---|---|
DigiKey Part Number | VJ1206Y392KXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y392KXBMC |
Description | CAP CER 3900PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y392KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y392JXBAC | Vishay Vitramon | 0 | VJ1206Y392JXBAC-ND | 0,29436 zł | Upgrade |
| VJ1206Y392JXBAP | Vishay Vitramon | 0 | VJ1206Y392JXBAP-ND | 0,28252 zł | Upgrade |
| VJ1206Y392JXBMC | Vishay Vitramon | 0 | VJ1206Y392JXBMC-ND | 0,29436 zł | Upgrade |
| VJ1206Y392JXBMP | Vishay Vitramon | 0 | VJ1206Y392JXBMP-ND | 0,28252 zł | Upgrade |
| VJ1206Y392JXCAC | Vishay Vitramon | 0 | VJ1206Y392JXCAC-ND | 0,50568 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,26581 zł | 1 594,86 zł |
| Unit Price without VAT: | 0,26581 zł |
|---|---|
| Unit Price with VAT: | 0,32695 zł |


