Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y274MXJMR | |
|---|---|
DigiKey Part Number | 720-VJ1206Y274MXJMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y274MXJMR |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y274MBJBR31G | Vishay Vitramon | 0 | GA1206Y274MBJBR31G-ND | 1,01660 zł | Parametric Equivalent |
| GA1206Y274MBJBT31G | Vishay Vitramon | 0 | GA1206Y274MBJBT31G-ND | 1,04567 zł | Parametric Equivalent |
| GA1206Y274MXJBR31G | Vishay Vitramon | 0 | GA1206Y274MXJBR31G-ND | 0,80349 zł | Parametric Equivalent |
| GA1206Y274MXJBT31G | Vishay Vitramon | 0 | GA1206Y274MXJBT31G-ND | 0,82819 zł | Parametric Equivalent |
| VJ1206Y274MLJAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y274MLJAJ32TR-ND | 1,39004 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94978 zł | 9 497,80 zł |
| Unit Price without VAT: | 0,94978 zł |
|---|---|
| Unit Price with VAT: | 1,16823 zł |




