Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y273JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y273JXBACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273JXBAC |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y273JBBBR31G | Vishay Vitramon | 0 | GA1206Y273JBBBR31G-ND | 0,45906 zł | Parametric Equivalent |
| GA1206Y273JXBBR31G | Vishay Vitramon | 0 | GA1206Y273JXBBR31G-ND | 0,36815 zł | Parametric Equivalent |
| VJ1206Y273JLBAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y273JLBAJ32TR-ND | 3,51141 zł | Parametric Equivalent |
| VJ1206Y273JXBAP | Vishay Vitramon | 0 | 720-VJ1206Y273JXBAPTR-ND | 0,30791 zł | Parametric Equivalent |
| VJ1206Y273JXBMC | Vishay Vitramon | 0 | 720-VJ1206Y273JXBMCTR-ND | 0,31995 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,31995 zł | 1 919,70 zł |
| Unit Price without VAT: | 0,31995 zł |
|---|---|
| Unit Price with VAT: | 0,39354 zł |





