Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ1206Y273JXACW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y273JXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273JXACW1BC |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y273JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y273JXAAC | Vishay Vitramon | 9 587 | 720-VJ1206Y273JXAACCT-ND | 1,94000 zł | Upgrade |
| VJ1206Y273JXAAP | Vishay Vitramon | 0 | VJ1206Y273JXAAP-ND | 0,30791 zł | Upgrade |
| VJ1206Y273JXAMC | Vishay Vitramon | 0 | VJ1206Y273JXAMC-ND | 0,31995 zł | Upgrade |
| VJ1206Y273JXAMP | Vishay Vitramon | 0 | VJ1206Y273JXAMP-ND | 0,30791 zł | Upgrade |
| VJ1206Y273JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y273JXBCW1BC-ND | 0,86768 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57922 zł | 2 316,88 zł |
| Unit Price without VAT: | 0,57922 zł |
|---|---|
| Unit Price with VAT: | 0,71244 zł |





