Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y272JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y272JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y272JXXPW1BC |
Description | CAP CER 2700PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y272JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y272JXACW1BC | Vishay Vitramon | 0 | VJ1206Y272JXACW1BC-ND | 0,91070 zł | Upgrade |
| VJ1206Y272JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y272JXAPW1BC-ND | 0,81836 zł | Upgrade |
| VJ1206Y272JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y272JXBCW1BC-ND | 0,95452 zł | Upgrade |
| VJ1206Y272JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y272JXBPW1BC-ND | 0,85844 zł | Upgrade |
| VJ1206A272FXAAT | Vishay Vitramon | 0 | VJ1206A272FXAAT-ND | 3,18459 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,81836 zł | 12 275,40 zł |
| Unit Price without VAT: | 0,81836 zł |
|---|---|
| Unit Price with VAT: | 1,00658 zł |


