Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y223MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y223MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223MXBPW1BC |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y223JXBAP | Vishay Vitramon | 0 | VJ1206Y223JXBAP-ND | 0,30475 zł | Upgrade |
| VJ1206Y223JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y223JXBCW1BC-ND | 0,26665 zł | Upgrade |
| VJ1206Y223JXBMP | Vishay Vitramon | 0 | VJ1206Y223JXBMP-ND | 0,30475 zł | Upgrade |
| VJ1206Y223JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y223JXBPW1BC-ND | 0,31666 zł | Upgrade |
| VJ1206Y223JXCAC | Vishay Vitramon | 0 | VJ1206Y223JXCAC-ND | 0,61954 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21876 zł | 3 281,40 zł |
| Unit Price without VAT: | 0,21876 zł |
|---|---|
| Unit Price with VAT: | 0,26907 zł |


