VJ1206Y223KXXMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2 927
Unit Price: 1,62000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29947 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 367
Unit Price: 1,94000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29947 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30475 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30475 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42875 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41325 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,42875 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41325 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 425
Unit Price: 1,33000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28677 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29873 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28677 zł
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXXMC

DigiKey Part Number
VJ1206Y223KXXMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y223KXXMC
Description
CAP CER 0.022UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXXMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y223JXAACVishay Vitramon2 927720-VJ1206Y223JXAACCT-ND1,62000 złUpgrade
VJ1206Y223JXAAPVishay Vitramon0VJ1206Y223JXAAP-ND0,29947 złUpgrade
VJ1206Y223JXAMCVishay Vitramon2 367720-VJ1206Y223JXAMCCT-ND1,94000 złUpgrade
VJ1206Y223JXAMPVishay Vitramon0VJ1206Y223JXAMP-ND0,29947 złUpgrade
VJ1206Y223JXBAPVishay Vitramon0VJ1206Y223JXBAP-ND0,30475 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,34052 zł2 043,12 zł
Unit Price without VAT:0,34052 zł
Unit Price with VAT:0,41884 zł