Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805V225MXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805V225MXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805V225MXQTW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805V225MXQTW1BC |
Description | CAP CER 2.2UF 10V Y5V 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V225MXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805G225KXQTW1BC | Vishay Vitramon | 11 300 | 720-VJ0805G225KXQTW1BCCT-ND | 1,58000 zł | Upgrade |
| VJ0805G225MXQTW1BC | Vishay Vitramon | 7 | 720-VJ0805G225MXQTW1BCCT-ND | 1,58000 zł | Upgrade |
| 08053D225MAT2A | KYOCERA AVX | 4 023 | 478-11520-1-ND | 1,01000 zł | Upgrade |
| 08055C225KAT2A | KYOCERA AVX | 11 106 | 478-KGM21AR71H225KUCT-ND | 5,39000 zł | Upgrade |
| 0805YD225KAT2A | KYOCERA AVX | 8 989 | 478-KGM21AR51C225KUCT-ND | 0,86000 zł | Upgrade |







