Upgrade
Upgrade

VJ1206Y103MXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103MXGAT5ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103MXGAT5Z |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103MXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXGAT5Z | Vishay Vitramon | 0 | VJ1206Y103JXGAT5ZL-ND | 2,39151 zł | Upgrade |
| VJ1206Y103KXGAT5Z | Vishay Vitramon | 8 625 | 720-1022-1-ND | 5,96000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,84986 zł | 11 099,16 zł |
| Unit Price without VAT: | 1,84986 zł |
|---|---|
| Unit Price with VAT: | 2,27533 zł |


