Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y154KXJAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y154KXJATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y154KXJAT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y154KBJBR31G | Vishay Vitramon | 0 | GA1206Y154KBJBR31G-ND | 0,83325 zł | Parametric Equivalent |
| GA1206Y154KBJBT31G | Vishay Vitramon | 0 | GA1206Y154KBJBT31G-ND | 0,85858 zł | Parametric Equivalent |
| GA1206Y154KXJBR31G | Vishay Vitramon | 0 | GA1206Y154KXJBR31G-ND | 0,66530 zł | Parametric Equivalent |
| GA1206Y154KXJBT31G | Vishay Vitramon | 0 | GA1206Y154KXJBT31G-ND | 0,68696 zł | Parametric Equivalent |
| VJ1206Y154KLJAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y154KLJAJ32TR-ND | 1,39004 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,80637 zł | 4 838,22 zł |
| Unit Price without VAT: | 0,80637 zł |
|---|---|
| Unit Price with VAT: | 0,99184 zł |





