
VJ1808Y102KXHAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1808Y102KXHAT4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808Y102KXHAT4X |
Description | MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72374 zł | 2 894,96 zł |
| Unit Price without VAT: | 0,72374 zł |
|---|---|
| Unit Price with VAT: | 0,89020 zł |

