Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y102MXAMP | |
|---|---|
DigiKey Part Number | VJ1206Y102MXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102MXAMP |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102MXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y102JXAAC | Vishay Vitramon | 6 085 | 720-VJ1206Y102JXAACCT-ND | 1,87000 zł | Upgrade |
| VJ1206Y102JXAAP | Vishay Vitramon | 0 | VJ1206Y102JXAAP-ND | 0,28199 zł | Upgrade |
| VJ1206Y102JXAMC | Vishay Vitramon | 8 650 | 720-VJ1206Y102JXAMCCT-ND | 1,29000 zł | Upgrade |
| VJ1206Y102JXAMP | Vishay Vitramon | 0 | VJ1206Y102JXAMP-ND | 0,28199 zł | Upgrade |
| VJ1206Y102JXBAC | Vishay Vitramon | 0 | 720-VJ1206Y102JXBACCT-ND | 1,87000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27242 zł | 2 724,20 zł |
| Unit Price without VAT: | 0,27242 zł |
|---|---|
| Unit Price with VAT: | 0,33508 zł |


