VJ1206Y102MXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6 085
Unit Price: 1,87000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28199 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8 650
Unit Price: 1,29000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28199 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,87000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28199 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29272 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28199 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8 948
Unit Price: 1,29000 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27296 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26953 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27296 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28451 zł
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27296 zł
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102MXAAP

DigiKey Part Number
VJ1206Y102MXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y102MXAAP
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102MXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (76)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y102JXAACVishay Vitramon6 085720-VJ1206Y102JXAACCT-ND1,87000 złUpgrade
VJ1206Y102JXAAPVishay Vitramon0VJ1206Y102JXAAP-ND0,28199 złUpgrade
VJ1206Y102JXAMCVishay Vitramon8 650720-VJ1206Y102JXAMCCT-ND1,29000 złUpgrade
VJ1206Y102JXAMPVishay Vitramon0VJ1206Y102JXAMP-ND0,28199 złUpgrade
VJ1206Y102JXBACVishay Vitramon0720-VJ1206Y102JXBACCT-ND1,87000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27242 zł2 724,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,27242 zł
Unit Price with VAT:0,33508 zł