
VJ1206Y102KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1538-2-ND - Tape & Reel (TR) 720-1538-1-ND - Cut Tape (CT) 720-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102KXACW1BC |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K5RAC7210 | KEMET | 23 132 | 399-C1206C102K5RAC7210CT-ND | 0,61000 zł | Direct |
| C1206C102K5RACTU | KEMET | 13 313 | 399-C1206C102K5RACTUCT-ND | 0,61000 zł | Direct |
| CC1206KRX7R9BB102 | YAGEO | 6 569 | 311-1170-1-ND | 0,72000 zł | Direct |
| CL31B102KBCNNNC | Samsung Electro-Mechanics | 111 931 | 1276-1050-1-ND | 0,43000 zł | Direct |
| 12067C102KAT2A | KYOCERA AVX | 22 282 | 478-KGM31DR72H102KUCT-ND | 1,33000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 50 | 0,33540 zł | 16,77 zł |
| 100 | 0,29480 zł | 29,48 zł |
| 500 | 0,22630 zł | 113,15 zł |
| 1 000 | 0,20518 zł | 205,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17357 zł | 694,28 zł |
| 8 000 | 0,16183 zł | 1 294,64 zł |
| 12 000 | 0,15595 zł | 1 871,40 zł |
| 20 000 | 0,14944 zł | 2 988,80 zł |
| 28 000 | 0,14564 zł | 4 077,92 zł |
| 40 000 | 0,14197 zł | 5 678,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

