VJ1206V225ZXQRW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2 671
Unit Price: 1,33000 zł
Datasheet

Upgrade


KEMET
In Stock: 9 568
Unit Price: 1,08000 zł
Datasheet

Upgrade


YAGEO
In Stock: 35 578
Unit Price: 1,04000 zł
Datasheet

Upgrade


YAGEO
In Stock: 413
Unit Price: 0,93000 zł
Datasheet
2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V225ZXQRW1BC

DigiKey Part Number
VJ1206V225ZXQRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206V225ZXQRW1BC
Description
CAP CER 2.2UF 10V Y5V 1206
Customer Reference
Detailed Description
2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V225ZXQRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063G225ZAT2AKYOCERA AVX2 671478-KGM31AV51E225ZUCT-ND1,33000 złUpgrade
C1206C225Z4VACTUKEMET9 568399-C1206C225Z4VACTUCT-ND1,08000 złUpgrade
CC1206ZKY5V9BB225YAGEO35 578311-2006-1-ND1,04000 złUpgrade
CC1206ZRY5V7BB225YAGEO413311-2010-1-ND0,93000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types