Upgrade
Upgrade
Upgrade
Upgrade

VJ1206V225ZXJTW1BC | |
|---|---|
DigiKey Part Number | VJ1206V225ZXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206V225ZXJTW1BC |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V225ZXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063G225ZAT2A | KYOCERA AVX | 2 671 | 478-KGM31AV51E225ZUCT-ND | 1,33000 zł | Upgrade |
| C1206C225Z4VACTU | KEMET | 9 568 | 399-C1206C225Z4VACTUCT-ND | 1,08000 zł | Upgrade |
| CC1206ZKY5V9BB225 | YAGEO | 35 578 | 311-2006-1-ND | 1,04000 zł | Upgrade |
| CC1206ZRY5V7BB225 | YAGEO | 413 | 311-2010-1-ND | 0,93000 zł | Upgrade |




