Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A821JXAAR | |
|---|---|
DigiKey Part Number | VJ1206A821JXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A821JXAAR |
Description | CAP CER 820PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A821JXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A821FXAAT | Vishay Vitramon | 0 | VJ1206A821FXAAT-ND | 2,00220 zł | Upgrade |
| VJ1206A821FXAMT | Vishay Vitramon | 0 | VJ1206A821FXAMT-ND | 2,00220 zł | Upgrade |
| VJ1206A821FXBAT | Vishay Vitramon | 0 | VJ1206A821FXBAT-ND | 2,00220 zł | Upgrade |
| VJ1206A821FXCAR | Vishay Vitramon | 0 | VJ1206A821FXCAR-ND | 1,75790 zł | Upgrade |
| VJ1206A821FXCAT | Vishay Vitramon | 0 | VJ1206A821FXCAT-ND | 1,80025 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33053 zł | 3 305,30 zł |
| Unit Price without VAT: | 0,33053 zł |
|---|---|
| Unit Price with VAT: | 0,40655 zł |


