
VJ1206A680JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A680JXBACTR-ND - Tape & Reel (TR) 720-VJ1206A680JXBACCT-ND - Cut Tape (CT) 720-VJ1206A680JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A680JXBAC |
Description | CAP CER 68PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,77600 zł | 7,76 zł |
| 50 | 0,56880 zł | 28,44 zł |
| 100 | 0,50520 zł | 50,52 zł |
| 500 | 0,39886 zł | 199,43 zł |
| 1 000 | 0,36597 zł | 365,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32546 zł | 976,38 zł |
| 6 000 | 0,30563 zł | 1 833,78 zł |
| 9 000 | 0,29570 zł | 2 661,30 zł |
| 15 000 | 0,28470 zł | 4 270,50 zł |
| 21 000 | 0,27827 zł | 5 843,67 zł |
| 30 000 | 0,27209 zł | 8 162,70 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

