
VJ1206A471JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A471JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A471JXBATCT-ND - Cut Tape (CT) 720-VJ1206A471JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXBAT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 50 | 0,59240 zł | 29,62 zł |
| 100 | 0,52710 zł | 52,71 zł |
| 500 | 0,41696 zł | 208,48 zł |
| 1 000 | 0,38299 zł | 382,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34105 zł | 1 023,15 zł |
| 6 000 | 0,32053 zł | 1 923,18 zł |
| 9 000 | 0,31026 zł | 2 792,34 zł |
| 15 000 | 0,29887 zł | 4 483,05 zł |
| 21 000 | 0,29222 zł | 6 136,62 zł |
| 30 000 | 0,28582 zł | 8 574,60 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

