Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A470KXAMC | |
|---|---|
DigiKey Part Number | VJ1206A470KXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A470KXAMC |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470KXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A470FXAAC | Vishay Vitramon | 0 | VJ1206A470FXAAC-ND | 1,55415 zł | Upgrade |
| VJ1206A470FXAAP | Vishay Vitramon | 0 | VJ1206A470FXAAP-ND | 1,51589 zł | Upgrade |
| VJ1206A470FXAMC | Vishay Vitramon | 0 | VJ1206A470FXAMC-ND | 1,55415 zł | Upgrade |
| VJ1206A470FXAMP | Vishay Vitramon | 0 | VJ1206A470FXAMP-ND | 1,51589 zł | Upgrade |
| VJ1206A470FXBAC | Vishay Vitramon | 0 | VJ1206A470FXBAC-ND | 1,55415 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,27737 zł | 1 664,22 zł |
| Unit Price without VAT: | 0,27737 zł |
|---|---|
| Unit Price with VAT: | 0,34117 zł |


