
VJ1206A330JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330JXBMCTR-ND - Tape & Reel (TR) 720-VJ1206A330JXBMCCT-ND - Cut Tape (CT) 720-VJ1206A330JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330JXBMC |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,79400 zł | 7,94 zł |
| 50 | 0,58460 zł | 29,23 zł |
| 100 | 0,51960 zł | 51,96 zł |
| 500 | 0,41072 zł | 205,36 zł |
| 1 000 | 0,37711 zł | 377,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33566 zł | 1 006,98 zł |
| 6 000 | 0,31538 zł | 1 892,28 zł |
| 9 000 | 0,30523 zł | 2 747,07 zł |
| 15 000 | 0,29397 zł | 4 409,55 zł |
| 21 000 | 0,28740 zł | 6 035,40 zł |
| 30 000 | 0,28107 zł | 8 432,10 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

