Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A152KXBAT | |
|---|---|
DigiKey Part Number | VJ1206A152KXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A152KXBAT |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A152FXBMT | Vishay Vitramon | 0 | VJ1206A152FXBMT-ND | 2,34726 zł | Upgrade |
| VJ1206A152GXCAT | Vishay Vitramon | 0 | VJ1206A152GXCAT-ND | 1,17331 zł | Upgrade |
| VJ1206A152GXCMT | Vishay Vitramon | 0 | VJ1206A152GXCMT-ND | 1,17331 zł | Upgrade |
| VJ1206A152JXBAR | Vishay Vitramon | 0 | VJ1206A152JXBAR-ND | 0,40240 zł | Upgrade |
| VJ1206A152JXBAT | Vishay Vitramon | 0 | VJ1206A152JXBAT-ND | 0,39309 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,40591 zł | 2 435,46 zł |
| Unit Price without VAT: | 0,40591 zł |
|---|---|
| Unit Price with VAT: | 0,49927 zł |



