
VJ1206A470FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A470FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A470FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A470FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470FXBCW1BC |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A470FT | KYOCERA AVX | 2 940 | 478-KGM31BCG2A470FTCT-ND | 2,59000 zł | Direct |
| GMC31CG470F100NT | Cal-Chip Electronics, Inc. | 3 095 | 4713-GMC31CG470F100NTCT-ND | 2,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,52600 zł | 15,26 zł |
| 50 | 1,16120 zł | 58,06 zł |
| 100 | 1,04850 zł | 104,85 zł |
| 500 | 0,85834 zł | 429,17 zł |
| 1 000 | 0,79964 zł | 799,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71156 zł | 2 846,24 zł |
| 8 000 | 0,67882 zł | 5 430,56 zł |
| 12 000 | 0,66242 zł | 7 949,04 zł |
| 20 000 | 0,64425 zł | 12 885,00 zł |
| 28 000 | 0,63362 zł | 17 741,36 zł |
| 40 000 | 0,62339 zł | 24 935,60 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

