Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y823MXAMR | |
|---|---|
DigiKey Part Number | VJ0805Y823MXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823MXAMR |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823MXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y823JXAAR | Vishay Vitramon | 0 | VJ0805Y823JXAAR-ND | 0,36242 zł | Upgrade |
| VJ0805Y823JXAAT | Vishay Vitramon | 0 | VJ0805Y823JXAAT-ND | 0,37119 zł | Upgrade |
| VJ0805Y823JXAMR | Vishay Vitramon | 0 | VJ0805Y823JXAMR-ND | 0,36242 zł | Upgrade |
| VJ0805Y823JXAMT | Vishay Vitramon | 0 | VJ0805Y823JXAMT-ND | 0,37601 zł | Upgrade |
| VJ0805Y823JXBAT | Vishay Vitramon | 0 | VJ0805Y823JXBAT-ND | 0,61023 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31634 zł | 3 163,40 zł |
| Unit Price without VAT: | 0,31634 zł |
|---|---|
| Unit Price with VAT: | 0,38910 zł |



